
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.1V~60V | |
| Duty Cycle(Max) | 78% | |
| Features | Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Adjustable current limiting、Slope compensation | |
| Topology | SEPIC、Boost、Flyback |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC3873ITS8-5#TRMPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.1V~60V | |
| Duty Cycle(Max) | 78% | |
| Features | Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Adjustable current limiting、Slope compensation | |
| Topology | SEPIC、Boost、Flyback |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC3873ITS8-5#TRMPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC3873ITS8-5#TRMPBF datasheets or manufacturer documentation.
Datasheet: LTC3873ITS8-5#TRMPBF Datasheet (PDF)
The LTC3873ITS8-5#TRMPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.