


- Manufacturer
- MFR.Part #
- TLP3107A(F
- JLCPCB Part #
- C6718088
- Package
- SOP-6
- Description
- 1 Set Normally Open: 1A (SPST NO) 1.5kV 1.65V 10mA 150us 28mΩ 4A 600us SOP-6 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | TOSHIBA | |
| Package | SOP-6 | |
| Load Current | 4A | |
| Forward Current(If) | 10mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turn-off time | 150us | |
| RDS(on) | 28mΩ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Turn-on time | 600us | |
| Voltage - Forward(Vf) | 1.65V |

* Images are for reference only
TLP3107A(F
Extended- Manufacturer
- MFR.Part #
- TLP3107A(F
- JLCPCB Part #
- C6718088
- Package
- SOP-6
- Description
- 1 Set Normally Open: 1A (SPST NO) 1.5kV 1.65V 10mA 150us 28mΩ 4A 600us SOP-6 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TLP3107A(F
- JLCPCB Part #
- C6718088
- Package
- SOP-6
- Description
- 1 Set Normally Open: 1A (SPST NO) 1.5kV 1.65V 10mA 150us 28mΩ 4A 600us SOP-6 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLP3107A(F Specifications
TLP3107A(F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | TOSHIBA | |
| Package | SOP-6 | |
| Load Current | 4A | |
| Forward Current(If) | 10mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turn-off time | 150us | |
| RDS(on) | 28mΩ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Turn-on time | 600us | |
| Voltage - Forward(Vf) | 1.65V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLP3107A(F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLP3107A(F Documents
TLP3107A(F datasheets or manufacturer documentation.
Datasheet: TLP3107A(F Datasheet (PDF)
TLP3107A(F Schematic Symbol & PCB Footprint
The TLP3107A(F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.