
- Manufacturer
- MFR.Part #
- NL17SG07EMU3TBG
- JLCPCB Part #
- C6712604
- Package
- UDFN-6(1x1)
- Description
- -55℃~+125℃ 0.9V~3.6V 1 1 8mA Open-drain UDFN-6(1x1) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | UDFN-6(1x1) | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 0.9V~3.6V | |
| Number of Elements | 1 | |
| output type | Open-drain | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
NL17SG07EMU3TBG
Extended- Manufacturer
- MFR.Part #
- NL17SG07EMU3TBG
- JLCPCB Part #
- C6712604
- Package
- UDFN-6(1x1)
- Description
- -55℃~+125℃ 0.9V~3.6V 1 1 8mA Open-drain UDFN-6(1x1) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NL17SG07EMU3TBG
- JLCPCB Part #
- C6712604
- Package
- UDFN-6(1x1)
- Description
- -55℃~+125℃ 0.9V~3.6V 1 1 8mA Open-drain UDFN-6(1x1) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NL17SG07EMU3TBG Specifications
NL17SG07EMU3TBG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | UDFN-6(1x1) | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 0.9V~3.6V | |
| Number of Elements | 1 | |
| output type | Open-drain | |
| Current - Output Low(IOL) | 8mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NL17SG07EMU3TBG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NL17SG07EMU3TBG Schematic Symbol & PCB Footprint
The NL17SG07EMU3TBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.