
- Manufacturer
- MFR.Part #
- LT3652IDD#TRPBF
- JLCPCB Part #
- C671114
- Package
- DFN-12(3x3)
- Description
- -40℃~+125℃ 14.4V 1~4 4.95V~32V DFN-12(3x3) Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | DFN-12(3x3) | |
| Charging Saturation Voltage | 14.4V | |
| Supply Current (Iq) | 85uA | |
| Operating Temperature | -40℃~+125℃ | |
| The Chip Type | Charging IC | |
| Type of Battery | Lithium Battery、LiFePO4 Battery、Lead-Acid Battery | |
| Voltage - Supply | 4.95V~32V | |
| Charge Current - Max | 2A | |
| Number of Cells | 1~4 | |
| Battery Temperature Detection | Support |

* Images are for reference only
LT3652IDD#TRPBF
Extended- Manufacturer
- MFR.Part #
- LT3652IDD#TRPBF
- JLCPCB Part #
- C671114
- Package
- DFN-12(3x3)
- Description
- -40℃~+125℃ 14.4V 1~4 4.95V~32V DFN-12(3x3) Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LT3652IDD#TRPBF
- JLCPCB Part #
- C671114
- Package
- DFN-12(3x3)
- Description
- -40℃~+125℃ 14.4V 1~4 4.95V~32V DFN-12(3x3) Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT3652IDD#TRPBF Specifications
LT3652IDD#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | DFN-12(3x3) | |
| Charging Saturation Voltage | 14.4V | |
| Supply Current (Iq) | 85uA | |
| Operating Temperature | -40℃~+125℃ | |
| The Chip Type | Charging IC | |
| Type of Battery | Lithium Battery、LiFePO4 Battery、Lead-Acid Battery | |
| Voltage - Supply | 4.95V~32V | |
| Charge Current - Max | 2A | |
| Number of Cells | 1~4 | |
| Battery Temperature Detection | Support |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT3652IDD#TRPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT3652IDD#TRPBF Documents
LT3652IDD#TRPBF datasheets or manufacturer documentation.
Datasheet: LT3652IDD#TRPBF Datasheet (PDF)
LT3652IDD#TRPBF Schematic Symbol & PCB Footprint
The LT3652IDD#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.