
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | QFN-36-EP(6x5) | |
| Charging Saturation Voltage | 8.4V | |
| Supply Current (Iq) | 80uA | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 4A | |
| Number of Cells | 2 | |
| Battery Temperature Detection | Support | |
| Voltage - Supply | 9V~32V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT3651EUHE-8.4#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | QFN-36-EP(6x5) | |
| Charging Saturation Voltage | 8.4V | |
| Supply Current (Iq) | 80uA | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 4A | |
| Number of Cells | 2 | |
| Battery Temperature Detection | Support | |
| Voltage - Supply | 9V~32V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT3651EUHE-8.4#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT3651EUHE-8.4#TRPBF datasheets or manufacturer documentation.
Datasheet: LT3651EUHE-8.4#TRPBF Datasheet (PDF)
The LT3651EUHE-8.4#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.