



- Manufacturer
- MFR.Part #
- AFA11-S12GTA-00
- JLCPCB Part #
- C6709477
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 0.3mm 12P 1mm 5.4mm 500mA 50V No polarity Phosphor bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Without buckle SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | JUSHUO | |
| Package | SMD,P=1mm | |
| Operating Temperature | -25℃~+85℃ | |
| Locking Feature | Slide Lock | |
| Rated Voltage (Max) | 50V | |
| Current Rating (Max) | 500mA | |
| Forward Foot / Back Foot | No polarity | |
| FPC/FFC Lock | Without buckle | |
| Contact Material | Phosphor bronze | |
| Pitch | 1mm | |
| Number of Contacts | 12P | |
| Contact Type | Single-side Contact/Vertical | |
| Height Above Board | 5.4mm | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm |

* Images are for reference only
AFA11-S12GTA-00
Extended- Manufacturer
- MFR.Part #
- AFA11-S12GTA-00
- JLCPCB Part #
- C6709477
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 0.3mm 12P 1mm 5.4mm 500mA 50V No polarity Phosphor bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Without buckle SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AFA11-S12GTA-00
- JLCPCB Part #
- C6709477
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 0.3mm 12P 1mm 5.4mm 500mA 50V No polarity Phosphor bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Without buckle SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AFA11-S12GTA-00 Specifications
AFA11-S12GTA-00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | JUSHUO | |
| Package | SMD,P=1mm | |
| Operating Temperature | -25℃~+85℃ | |
| Locking Feature | Slide Lock | |
| Rated Voltage (Max) | 50V | |
| Current Rating (Max) | 500mA | |
| Forward Foot / Back Foot | No polarity | |
| FPC/FFC Lock | Without buckle | |
| Contact Material | Phosphor bronze | |
| Pitch | 1mm | |
| Number of Contacts | 12P | |
| Contact Type | Single-side Contact/Vertical | |
| Height Above Board | 5.4mm | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFA11-S12GTA-00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AFA11-S12GTA-00 Documents
AFA11-S12GTA-00 datasheets or manufacturer documentation.
Datasheet: AFA11-S12GTA-00 Datasheet (PDF)
AFA11-S12GTA-00 Schematic Symbol & PCB Footprint
The AFA11-S12GTA-00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.