LT3579EUFD#TRPBF
Extended
* Images are for reference only
LT3579EUFD#TRPBF
Attributes
Value
Manufacturer
MFR.Part #
LT3579EUFD#TRPBF
JLCPCB Part #
C670946
Package
QFN-20-EP(4x5)
Description
-40℃~+125℃@(TJ) 1 1.215V~42V 2.5MHz 2.5V~16V 6A Adjustable Boost Boost、SEPIC、Cuk、Flyback Built-in No QFN-20-EP(4x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageQFN-20-EP(4x5)
Operating Temperature-40℃~+125℃@(TJ)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching2.5MHz
Output TypeAdjustable
Voltage - Supply2.5V~16V
Output Current6A
Quiescent Current1.9mA
FeaturesOvercurrent Protection、Load disconnect、Frequency synchronization、External compensation
Switch tube (built-in/external)Built-in
TopologyBoost、SEPIC、Cuk、Flyback
Output Voltage1.215V~42V
Number of Outputs1