
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | Analog Devices | |
| Package | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Rise Time | 120ns | |
| Driven Configuration | Full-Bridge | |
| Voltage - Supply | 2.7V~10V | |
| Number of Drivers | 2 | |
| Fall Time | 120ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT3572EUF#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | Analog Devices | |
| Package | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Rise Time | 120ns | |
| Driven Configuration | Full-Bridge | |
| Voltage - Supply | 2.7V~10V | |
| Number of Drivers | 2 | |
| Fall Time | 120ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT3572EUF#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT3572EUF#PBF datasheets or manufacturer documentation.
Datasheet: LT3572EUF#PBF Datasheet (PDF)
The LT3572EUF#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.