LT3570EUF#TRPBF
Extended
* Images are for reference only
LT3570EUF#TRPBF
Attributes
Value
Manufacturer
MFR.Part #
LT3570EUF#TRPBF
JLCPCB Part #
C670920
Package
QFN-24-EP(4x4)
Description
-40℃~+125℃ 2.1MHz 2.5V~36V 3 Boost、Buck Buck、Boost Built-in QFN-24-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageQFN-24-EP(4x4)
Operating Temperature-40℃~+125℃
FunctionStep-down type、Boost
Frequency - Switching2.1MHz
Voltage - Supply2.5V~36V
Output TypeAdjustable
Output Current1.5A
FeaturesAdjustable soft-start、Frequency synchronization、External compensation
Switch tube (built-in/external)Built-in
TopologyBoost、Buck
Number of Outputs3