
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-16 | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 2.2MHz | |
| Voltage - Input(DC) | 3V~30V | |
| Output Current | 750mA | |
| Dimming | Analog、PWM | |
| Topology | SEPIC、Buck、Boost | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT3519IMS-2#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-16 | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 2.2MHz | |
| Voltage - Input(DC) | 3V~30V | |
| Output Current | 750mA | |
| Dimming | Analog、PWM | |
| Topology | SEPIC、Buck、Boost | |
| Operating temperature | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT3519IMS-2#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT3519IMS-2#TRPBF datasheets or manufacturer documentation.
Datasheet: LT3519IMS-2#TRPBF Datasheet (PDF)
The LT3519IMS-2#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.