
- Manufacturer
- MFR.Part #
- LT3518IUF#PBF
- JLCPCB Part #
- C670903
- Package
- QFN-16-EP(4x4)
- Description
- -40℃~+125℃ 1 2.3A 250kHz~2.5MHz 3V~30V Analog、PWM Buck、Boost DC-DC QFN-16-EP(4x4) LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Analog Devices | |
| Package | QFN-16-EP(4x4) | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 250kHz~2.5MHz | |
| Voltage - Input(DC) | 3V~30V | |
| Output Current | 2.3A | |
| Features | Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start | |
| Dimming | Analog、PWM | |
| Switch Tube (Built-In/External) | External | |
| Topology | Buck、Boost | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
LT3518IUF#PBF
Extended- Manufacturer
- MFR.Part #
- LT3518IUF#PBF
- JLCPCB Part #
- C670903
- Package
- QFN-16-EP(4x4)
- Description
- -40℃~+125℃ 1 2.3A 250kHz~2.5MHz 3V~30V Analog、PWM Buck、Boost DC-DC QFN-16-EP(4x4) LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LT3518IUF#PBF
- JLCPCB Part #
- C670903
- Package
- QFN-16-EP(4x4)
- Description
- -40℃~+125℃ 1 2.3A 250kHz~2.5MHz 3V~30V Analog、PWM Buck、Boost DC-DC QFN-16-EP(4x4) LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT3518IUF#PBF Specifications
LT3518IUF#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Analog Devices | |
| Package | QFN-16-EP(4x4) | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 250kHz~2.5MHz | |
| Voltage - Input(DC) | 3V~30V | |
| Output Current | 2.3A | |
| Features | Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start | |
| Dimming | Analog、PWM | |
| Switch Tube (Built-In/External) | External | |
| Topology | Buck、Boost | |
| Operating temperature | -40℃~+125℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT3518IUF#PBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT3518IUF#PBF Documents
LT3518IUF#PBF datasheets or manufacturer documentation.
Datasheet: LT3518IUF#PBF Datasheet (PDF)
LT3518IUF#PBF Schematic Symbol & PCB Footprint
The LT3518IUF#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.