
- Manufacturer
- MFR.Part #
- LT3512MPMS#TRPBF
- JLCPCB Part #
- C670870
- Package
- MSOP-12
- Description
- -55℃~+125℃@(TJ) 1 4.5V~100V 420mA 650kHz Buck-Boost Built-in Flyback No MSOP-12 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | MSOP-12 | |
| Operating Temperature | -55℃~+125℃@(TJ) | |
| Function | Buck-Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 650kHz | |
| Voltage - Supply | 4.5V~100V | |
| Output Type | Adjustable | |
| Output Current | 420mA | |
| Quiescent Current | 3.5mA | |
| Features | Overcurrent Protection、External compensation、Built-in LDO regulator | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Flyback | |
| Number of Outputs | 1 |

* Images are for reference only
LT3512MPMS#TRPBF
Extended- Manufacturer
- MFR.Part #
- LT3512MPMS#TRPBF
- JLCPCB Part #
- C670870
- Package
- MSOP-12
- Description
- -55℃~+125℃@(TJ) 1 4.5V~100V 420mA 650kHz Buck-Boost Built-in Flyback No MSOP-12 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LT3512MPMS#TRPBF
- JLCPCB Part #
- C670870
- Package
- MSOP-12
- Description
- -55℃~+125℃@(TJ) 1 4.5V~100V 420mA 650kHz Buck-Boost Built-in Flyback No MSOP-12 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT3512MPMS#TRPBF Specifications
LT3512MPMS#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | MSOP-12 | |
| Operating Temperature | -55℃~+125℃@(TJ) | |
| Function | Buck-Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 650kHz | |
| Voltage - Supply | 4.5V~100V | |
| Output Type | Adjustable | |
| Output Current | 420mA | |
| Quiescent Current | 3.5mA | |
| Features | Overcurrent Protection、External compensation、Built-in LDO regulator | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Flyback | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT3512MPMS#TRPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT3512MPMS#TRPBF Documents
LT3512MPMS#TRPBF datasheets or manufacturer documentation.
Datasheet: LT3512MPMS#TRPBF Datasheet (PDF)
LT3512MPMS#TRPBF Schematic Symbol & PCB Footprint
The LT3512MPMS#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.