
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | MSOP-12 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 40kHz~650kHz | |
| Voltage - Supply | 4.5V~100V | |
| Output Type | Adjustable | |
| Quiescent Current | 3.5mA | |
| Features | Overcurrent Protection、External compensation、Built-in LDO regulator | |
| Topology | Flyback | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT3512IMS#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | MSOP-12 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 40kHz~650kHz | |
| Voltage - Supply | 4.5V~100V | |
| Output Type | Adjustable | |
| Quiescent Current | 3.5mA | |
| Features | Overcurrent Protection、External compensation、Built-in LDO regulator | |
| Topology | Flyback | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT3512IMS#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT3512IMS#TRPBF datasheets or manufacturer documentation.
Datasheet: LT3512IMS#TRPBF Datasheet (PDF)
The LT3512IMS#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.