
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | BOURNS | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Withstand | 3.75kV | |
| Number of Lines | 2 | |
| Current Rating | 700mA | |
| Voltage Rating (AC) | 250V | |
| DC Resistance(DCR) | 1.18Ω | |
| Inductance @ Frequency | 45mH@1kHz |

* Images are for reference only
7518-RC
Extended- Manufacturer
- MFR.Part #
- 7518-RC
- JLCPCB Part #
- C6708388
- Package
- -
- Description
- -55℃~+105℃ 1.18Ω 2 250V 3.75kV 45mH@1kHz 700mA - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 7518-RC
- JLCPCB Part #
- C6708388
- Package
- -
- Description
- -55℃~+105℃ 1.18Ω 2 250V 3.75kV 45mH@1kHz 700mA - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7518-RC Specifications
7518-RC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | BOURNS | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Withstand | 3.75kV | |
| Number of Lines | 2 | |
| Current Rating | 700mA | |
| Voltage Rating (AC) | 250V | |
| DC Resistance(DCR) | 1.18Ω | |
| Inductance @ Frequency | 45mH@1kHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7518-RC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

7518-RC Documents
7518-RC datasheets or manufacturer documentation.
Datasheet: 7518-RC Datasheet (PDF)
7518-RC Schematic Symbol & PCB Footprint
The 7518-RC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.