
- Manufacturer
- MFR.Part #
- 74-5SCL2.5A
- JLCPCB Part #
- C6707751
- Package
- Plugin,D5.6xL21.5mm
- Description
- 1.5kA 2.5A Ceramic Tube Fuse 插件,D5.6xL21.5mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | NTE Electronics | |
| Package | Plugin,D5.6xL21.5mm | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Interrupt Rating | 1.5kA | |
| Diameter (φD) | 5mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 250V |

* Images are for reference only
74-5SCL2.5A
Extended- Manufacturer
- MFR.Part #
- 74-5SCL2.5A
- JLCPCB Part #
- C6707751
- Package
- Plugin,D5.6xL21.5mm
- Description
- 1.5kA 2.5A Ceramic Tube Fuse 插件,D5.6xL21.5mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74-5SCL2.5A
- JLCPCB Part #
- C6707751
- Package
- Plugin,D5.6xL21.5mm
- Description
- 1.5kA 2.5A Ceramic Tube Fuse 插件,D5.6xL21.5mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74-5SCL2.5A Specifications
74-5SCL2.5A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | NTE Electronics | |
| Package | Plugin,D5.6xL21.5mm | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Interrupt Rating | 1.5kA | |
| Diameter (φD) | 5mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 250V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74-5SCL2.5A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74-5SCL2.5A Documents
74-5SCL2.5A datasheets or manufacturer documentation.
Datasheet: 74-5SCL2.5A Datasheet (PDF)
74-5SCL2.5A Schematic Symbol & PCB Footprint
The 74-5SCL2.5A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.