LT3474IFE#PBF
Extended
* Images are for reference only
LT3474IFE#PBF
Attributes
Value
Manufacturer
MFR.Part #
LT3474IFE#PBF
JLCPCB Part #
C670633
Package
TSSOP-16-EP
Description
-40℃~+125℃ 1 1A 200kHz~2MHz 3.5V~36V Buck DC-DC PWM TSSOP-16-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerAnalog Devices
PackageTSSOP-16-EP
TypeDC-DC
Number of Channels1
Voltage - Input(DC)3.5V~36V
Frequency - Switching200kHz~2MHz
Output Current1A
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingPWM
Switch Tube (Built-In/External)Built-in、External
TopologyBuck
Output Voltage15V
Operating temperature-40℃~+125℃