


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Input Offset Current(Ios) | 10nA | |
| Quiescent Current | 2mA | |
| Features | Built-in current limiting / output protection | |
| Single Supply | 2.5V~16V | |
| Ib - Input Bias Current | 150nA | |
| Amplifier Type | Transconductance Amplifier |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT3469ETS8#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Input Offset Current(Ios) | 10nA | |
| Quiescent Current | 2mA | |
| Features | Built-in current limiting / output protection | |
| Single Supply | 2.5V~16V | |
| Ib - Input Bias Current | 150nA | |
| Amplifier Type | Transconductance Amplifier |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT3469ETS8#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT3469ETS8#TRPBF datasheets or manufacturer documentation.
Datasheet: LT3469ETS8#TRPBF Datasheet (PDF)
The LT3469ETS8#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.