


- Manufacturer
- MFR.Part #
- HT8691Q5SPET
- JLCPCB Part #
- C6705233
- Package
- SOP8L-PP
- Description
- SOP8L-PP Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Jiaxing Heroic Elec Tech | |
| Package | SOP8L-PP | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.1% | |
| Efficiency | 8%、70%、74.5%、75% | |
| Quiescent Current | 20mA | |
| Features | Enable/shutdown function、Filterless architecture、Overvoltage protection | |
| Class | Class AB、Class D | |
| Speaker Channels | 1-Channel | |
| Signal-to-Noise Ratio | 90dB |

* Images are for reference only
HT8691Q5SPET
Extended- Manufacturer
- MFR.Part #
- HT8691Q5SPET
- JLCPCB Part #
- C6705233
- Package
- SOP8L-PP
- Description
- SOP8L-PP Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HT8691Q5SPET
- JLCPCB Part #
- C6705233
- Package
- SOP8L-PP
- Description
- SOP8L-PP Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HT8691Q5SPET Specifications
HT8691Q5SPET technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Jiaxing Heroic Elec Tech | |
| Package | SOP8L-PP | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.1% | |
| Efficiency | 8%、70%、74.5%、75% | |
| Quiescent Current | 20mA | |
| Features | Enable/shutdown function、Filterless architecture、Overvoltage protection | |
| Class | Class AB、Class D | |
| Speaker Channels | 1-Channel | |
| Signal-to-Noise Ratio | 90dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT8691Q5SPET. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HT8691Q5SPET Documents
HT8691Q5SPET datasheets or manufacturer documentation.
Datasheet: HT8691Q5SPET Datasheet (PDF)
HT8691Q5SPET Schematic Symbol & PCB Footprint
The HT8691Q5SPET schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.