LT3094MPDD#PBF - 1
LT3094MPDD#PBF - 2
LT3094MPDD#PBF - 3
Extended1/3
* Images are for reference only
LT3094MPDD#PBF
Attributes
Value
Manufacturer
MFR.Part #
LT3094MPDD#PBF
JLCPCB Part #
C670501
Package
DFN-12-EP(3x3)
Description
Under Voltage Lockout、PG Pin、Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection DFN-12-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices
PackageDFN-12-EP(3x3)
Operating Temperature-55℃~+150℃
Voltage - Supply1.8V
Output TypeAdjustable
Output Current500mA
Output ConfigurationNegative
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Adjustable current limiting
Output Voltage0V~19.5V
Number of Outputs1