
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | TO-272-WB-16 | |
| Frequency Range | 750MHz~1GHz | |
| Input return loss | -15dB | |
| Voltage - Supply | 26V~28V | |
| Current - Supply | 240mA | |
| Gain | 30dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MW4IC915NBR1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | TO-272-WB-16 | |
| Frequency Range | 750MHz~1GHz | |
| Input return loss | -15dB | |
| Voltage - Supply | 26V~28V | |
| Current - Supply | 240mA | |
| Gain | 30dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MW4IC915NBR1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MW4IC915NBR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.