67YR50LF
Extended
* Images are for reference only
67YR50LF
Attributes
Value
Manufacturer
MFR.Part #
67YR50LF
JLCPCB Part #
C6700182
Package
Plugin
Description
20 500mW 50Ω ±20% ±250ppm/℃ 插件 Potentiometers, Variable Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Potentiometers, Variable Resistors
ManufacturerTT Electronics
PackagePlugin
Resistance50Ω
Power(Watts)500mW
Tolerance±20%
Number of Turns20
Temperature Coefficient±250ppm/℃