Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. TQ-2516A
TQ-2516A - 1
TQ-2516A - 2
TQ-2516A - 3
TQ-2516A - 4
Extended1/4
* Images are for reference only
TQ-2516A
Attributes
Value
Manufacturer
Yuandi
MFR.Part #
TQ-2516A
JLCPCB Part #
C669804
Package
SMD,5.6x4mm
Description
100,000 cycles 100mA 12V 4mm 5.6mm 8.1mm DPST Gull Wing SMD,5.6x4mm Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerYuandi
PackageSMD,5.6x4mm
Length5.6mm
Current Rating (DC)100mA
Termination StyleGull Wing
Life100,000 cycles
Switch Height8.1mm
CircuitDouble pole single throw
Voltage Rating (DC)12V
Width4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. TQ-2516A
TQ-2516A

* Images are for reference only

TQ-2516A

Extended
Manufacturer

Yuandi

MFR.Part #
TQ-2516A
JLCPCB Part #
C669804
Package
SMD,5.6x4mm
Description
100,000 cycles 100mA 12V 4mm 5.6mm 8.1mm DPST Gull Wing SMD,5.6x4mm Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQ-2516A

* Images are for reference only

TQ-2516A
Extended
Manufacturer

Yuandi

MFR.Part #
TQ-2516A
JLCPCB Part #
C669804
Package
SMD,5.6x4mm
Description
100,000 cycles 100mA 12V 4mm 5.6mm 8.1mm DPST Gull Wing SMD,5.6x4mm Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQ-2516A Specifications

TQ-2516A technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerYuandi
PackageSMD,5.6x4mm
Length5.6mm
Current Rating (DC)100mA
Termination StyleGull Wing
Life100,000 cycles
Switch Height8.1mm
CircuitDouble pole single throw
Voltage Rating (DC)12V
Width4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TQ-2516A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TQ-2516A Documents

TQ-2516A datasheets or manufacturer documentation.

Datasheet: TQ-2516A Datasheet (PDF)

TQ-2516A Schematic Symbol & PCB Footprint

The TQ-2516A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.