Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SC8721AQFER
SC8721AQFER - 1
SC8721AQFER - 2
SC8721AQFER - 3
SC8721AQFER - 4
Extended1/4
* Images are for reference only
SC8721AQFER
Attributes
Value
Manufacturer
Southchip Semicon
MFR.Part #
SC8721AQFER
JLCPCB Part #
C669700
Package
QFN-21(4x4)
Description
-40℃~+150℃ 1 1.5mA 10A 2.7V~22V 2.7V~22V 260kHz~920kHz Adjustable Buck-Boost Buck-Boost Built-in Yes QFN-21(4x4) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSouthchip Semicon
PackageQFN-21(4x4)
Operating Temperature-40℃~+150℃
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching260kHz~920kHz
Voltage - Supply2.7V~22V
Output TypeAdjustable
Output Current10A
Quiescent Current1.5mA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable current limiting、Hiccup current limiting、Dynamic voltage scaling、External compensation、Built-in LDO regulator、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck-Boost
Output Voltage2.7V~22V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SC8721AQFER
SC8721AQFER

* Images are for reference only

SC8721AQFER

Extended
Manufacturer

Southchip Semicon

MFR.Part #
SC8721AQFER
JLCPCB Part #
C669700
Package
QFN-21(4x4)
Description
-40℃~+150℃ 1 1.5mA 10A 2.7V~22V 2.7V~22V 260kHz~920kHz Adjustable Buck-Boost Buck-Boost Built-in Yes QFN-21(4x4) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC8721AQFER

* Images are for reference only

SC8721AQFER
Extended
Manufacturer

Southchip Semicon

MFR.Part #
SC8721AQFER
JLCPCB Part #
C669700
Package
QFN-21(4x4)
Description
-40℃~+150℃ 1 1.5mA 10A 2.7V~22V 2.7V~22V 260kHz~920kHz Adjustable Buck-Boost Buck-Boost Built-in Yes QFN-21(4x4) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC8721AQFER Specifications

SC8721AQFER technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSouthchip Semicon
PackageQFN-21(4x4)
Operating Temperature-40℃~+150℃
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching260kHz~920kHz
Voltage - Supply2.7V~22V
Output TypeAdjustable
Output Current10A
Quiescent Current1.5mA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable current limiting、Hiccup current limiting、Dynamic voltage scaling、External compensation、Built-in LDO regulator、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck-Boost
Output Voltage2.7V~22V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC8721AQFER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC8721AQFER Documents

SC8721AQFER datasheets or manufacturer documentation.

Datasheet: SC8721AQFER Datasheet (PDF)

SC8721AQFER Schematic Symbol & PCB Footprint

The SC8721AQFER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.