Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Infrared LED Emitters
  6. MTSM5015-194-IR
MTSM5015-194-IR
Extended
* Images are for reference only
MTSM5015-194-IR
Attributes
Value
Manufacturer
Marktech Optoelectronics
MFR.Part #
MTSM5015-194-IR
JLCPCB Part #
C6696992
Package
1206
Description
-40℃~+85℃ 1.05V 120nm 1550nm 5V 1206 Infrared LED Emitters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Infrared LED Emitters
ManufacturerMarktech Optoelectronics
Package1206
Operating Temperature-40℃~+85℃
Half wave width120nm
Voltage - DC Reverse(Vr)5V
Wavelength1550nm
Voltage - Forward(Vf)1.05V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Infrared LED Emitters
  6. MTSM5015-194-IR
MTSM5015-194-IR

* Images are for reference only

MTSM5015-194-IR

Extended
Manufacturer

Marktech Optoelectronics

MFR.Part #
MTSM5015-194-IR
JLCPCB Part #
C6696992
Package
1206
Description
-40℃~+85℃ 1.05V 120nm 1550nm 5V 1206 Infrared LED Emitters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTSM5015-194-IR

* Images are for reference only

MTSM5015-194-IR
Extended
Manufacturer

Marktech Optoelectronics

MFR.Part #
MTSM5015-194-IR
JLCPCB Part #
C6696992
Package
1206
Description
-40℃~+85℃ 1.05V 120nm 1550nm 5V 1206 Infrared LED Emitters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTSM5015-194-IR Specifications

MTSM5015-194-IR technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Infrared LED Emitters
ManufacturerMarktech Optoelectronics
Package1206
Operating Temperature-40℃~+85℃
Half wave width120nm
Voltage - DC Reverse(Vr)5V
Wavelength1550nm
Voltage - Forward(Vf)1.05V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTSM5015-194-IR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MTSM5015-194-IR Documents

MTSM5015-194-IR datasheets or manufacturer documentation.

Datasheet: MTSM5015-194-IR Datasheet (PDF)

MTSM5015-194-IR Schematic Symbol & PCB Footprint

The MTSM5015-194-IR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.