
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Advanced Analog Technology | |
| Package | SOP-8-EP | |
| Operating Temperature | -25℃~+85℃@(Tj) | |
| standby current | 500uA | |
| Output Type | Fixed、Adjustable | |
| Voltage - Supply | 5.5V | |
| Output Current | 2.4A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input overvoltage protection、Operating status indication | |
| Voltage Dropout | 360mV@(2A) | |
| Output Voltage | 1.8V~5.5V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FP9102-18XR-LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Advanced Analog Technology | |
| Package | SOP-8-EP | |
| Operating Temperature | -25℃~+85℃@(Tj) | |
| standby current | 500uA | |
| Output Type | Fixed、Adjustable | |
| Voltage - Supply | 5.5V | |
| Output Current | 2.4A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input overvoltage protection、Operating status indication | |
| Voltage Dropout | 360mV@(2A) | |
| Output Voltage | 1.8V~5.5V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FP9102-18XR-LF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FP9102-18XR-LF datasheets or manufacturer documentation.
Datasheet: FP9102-18XR-LF Datasheet (PDF)
The FP9102-18XR-LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.