


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | PARALIGHT | |
| Package | SMD3535 | |
| Operating Temperature | -30℃~+75℃ | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 120° | |
| Pd - Power Dissipation | 3W | |
| Wavelength | 840nm~850nm | |
| Voltage - Forward(Vf) | 1.8V~2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L-T3535IR4CT-1W-GM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | PARALIGHT | |
| Package | SMD3535 | |
| Operating Temperature | -30℃~+75℃ | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 120° | |
| Pd - Power Dissipation | 3W | |
| Wavelength | 840nm~850nm | |
| Voltage - Forward(Vf) | 1.8V~2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L-T3535IR4CT-1W-GM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L-T3535IR4CT-1W-GM datasheets or manufacturer documentation.
Datasheet: L-T3535IR4CT-1W-GM Datasheet (PDF)
The L-T3535IR4CT-1W-GM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.