



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PARALIGHT | |
| Package | Plugin,D=3.8mm | |
| Power(Watts) | 85mW、120mW | |
| Operating Temperature | -25℃~+85℃ | |
| Wavelength - Dominant | 600nm~610nm | |
| Test Current | 20mA | |
| Viewing Angle | 100° | |
| Illumination Color | 冷白色,琥珀色 | |
| Lamp Holder Type | 3.8mm Square Lens | |
| Lens Color | Frosted White Lens | |
| Luminous Intensity | 192.4mcd、1.15cd | |
| Voltage - Forward(Vf) | 2V、3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
521110R1H-364-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PARALIGHT | |
| Package | Plugin,D=3.8mm | |
| Power(Watts) | 85mW、120mW | |
| Operating Temperature | -25℃~+85℃ | |
| Wavelength - Dominant | 600nm~610nm | |
| Test Current | 20mA | |
| Viewing Angle | 100° | |
| Illumination Color | 冷白色,琥珀色 | |
| Lamp Holder Type | 3.8mm Square Lens | |
| Lens Color | Frosted White Lens | |
| Luminous Intensity | 192.4mcd、1.15cd | |
| Voltage - Forward(Vf) | 2V、3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 521110R1H-364-G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

521110R1H-364-G datasheets or manufacturer documentation.
Datasheet: 521110R1H-364-G Datasheet (PDF)
The 521110R1H-364-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.