



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | PARALIGHT | |
| Package | 1206 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 30° | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 1.2V~1.6V、1.8V~2.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L-C153CIR1CT-Lens-HD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | PARALIGHT | |
| Package | 1206 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 30° | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 1.2V~1.6V、1.8V~2.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L-C153CIR1CT-Lens-HD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L-C153CIR1CT-Lens-HD datasheets or manufacturer documentation.
Datasheet: L-C153CIR1CT-Lens-HD Datasheet (PDF)
The L-C153CIR1CT-Lens-HD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.