Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. 600SP1S3M1R
600SP1S3M1R
Extended
* Images are for reference only
600SP1S3M1R
Attributes
Value
Manufacturer
E-Switch
MFR.Part #
600SP1S3M1R
JLCPCB Part #
C6695973
Package
Plugin
Description
-40℃~+80℃ 10.1mm 14mm 20 thousand cycles 20V Black Gold PC Pin Rectangular Columnar SPDT Through Hole 铜合金 Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerE-Switch
PackagePlugin
Operating Temperature-40℃~+80℃
Actuator ColorBlack
Length14mm
Voltage Rating20V
Termination StylePC Pin
Contact Material铜合金
Life20 thousand cycles
Actuator StyleRectangular Columnar
Contact FinishGold
Switch Height10.1mm
CircuitSPDT
Mounting TypeThrough Hole
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. 600SP1S3M1R
600SP1S3M1R

* Images are for reference only

600SP1S3M1R

Extended
Manufacturer

E-Switch

MFR.Part #
600SP1S3M1R
JLCPCB Part #
C6695973
Package
Plugin
Description
-40℃~+80℃ 10.1mm 14mm 20 thousand cycles 20V Black Gold PC Pin Rectangular Columnar SPDT Through Hole 铜合金 Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

600SP1S3M1R

* Images are for reference only

600SP1S3M1R
Extended
Manufacturer

E-Switch

MFR.Part #
600SP1S3M1R
JLCPCB Part #
C6695973
Package
Plugin
Description
-40℃~+80℃ 10.1mm 14mm 20 thousand cycles 20V Black Gold PC Pin Rectangular Columnar SPDT Through Hole 铜合金 Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

600SP1S3M1R Specifications

600SP1S3M1R technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerE-Switch
PackagePlugin
Operating Temperature-40℃~+80℃
Actuator ColorBlack
Length14mm
Voltage Rating20V
Termination StylePC Pin
Contact Material铜合金
Life20 thousand cycles
Actuator StyleRectangular Columnar
Contact FinishGold
Switch Height10.1mm
CircuitSPDT
Mounting TypeThrough Hole
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 600SP1S3M1R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

600SP1S3M1R Documents

600SP1S3M1R datasheets or manufacturer documentation.

Datasheet: 600SP1S3M1R Datasheet (PDF)

600SP1S3M1R Schematic Symbol & PCB Footprint

The 600SP1S3M1R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.