
- Manufacturer
- MFR.Part #
- 5EHDRC-08P
- JLCPCB Part #
- C6695789
- Package
- Plugin
- Description
- -40℃~+120℃ 1 15A 1x8P 300V 5mm 8 8.47mm 8P Board Side/Socket - Closed Green Right-Angle Without fixing device Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Dinkle | |
| Package | Plugin | |
| Operating Temperature | -40℃~+120℃ | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Termination Style | Without fixing device | |
| Color | Green | |
| Number of Pins | 8P | |
| Pitch | 5mm | |
| Connector Type | Board Side/Socket - Closed | |
| Current Rating | 15A | |
| Height Above Board | 8.47mm | |
| Mounting Type | Right-Angle | |
| Number of PINs Per Row | 8 |

* Images are for reference only
5EHDRC-08P
Extended- Manufacturer
- MFR.Part #
- 5EHDRC-08P
- JLCPCB Part #
- C6695789
- Package
- Plugin
- Description
- -40℃~+120℃ 1 15A 1x8P 300V 5mm 8 8.47mm 8P Board Side/Socket - Closed Green Right-Angle Without fixing device Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5EHDRC-08P
- JLCPCB Part #
- C6695789
- Package
- Plugin
- Description
- -40℃~+120℃ 1 15A 1x8P 300V 5mm 8 8.47mm 8P Board Side/Socket - Closed Green Right-Angle Without fixing device Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5EHDRC-08P Specifications
5EHDRC-08P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Dinkle | |
| Package | Plugin | |
| Operating Temperature | -40℃~+120℃ | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Termination Style | Without fixing device | |
| Color | Green | |
| Number of Pins | 8P | |
| Pitch | 5mm | |
| Connector Type | Board Side/Socket - Closed | |
| Current Rating | 15A | |
| Height Above Board | 8.47mm | |
| Mounting Type | Right-Angle | |
| Number of PINs Per Row | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5EHDRC-08P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5EHDRC-08P Documents
5EHDRC-08P datasheets or manufacturer documentation.
Datasheet: 5EHDRC-08P Datasheet (PDF)
5EHDRC-08P Schematic Symbol & PCB Footprint
The 5EHDRC-08P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.