MTMM-103-05-S-S-220
Extended
* Images are for reference only
MTMM-103-05-S-S-220
Attributes
Value
Manufacturer
MFR.Part #
MTMM-103-05-S-S-220
JLCPCB Part #
C6694782
Package
Plugin,P=2mm
Description
-55℃~+125℃ 1 2mm 3A 3P Black Phosphor bronze Through Hole Tin 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2mm
Operating Temperature-55℃~+125℃
Number of Rows1
Contact PlatingTin
ColorBlack
Number of Pins3P
Pitch2mm
Current Rating3A
Contact MaterialPhosphor bronze
Mounting TypeThrough Hole