Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Voltage-Controlled Crystal Oscillators (VCXOs)
  6. 565AAA2350M00CCG
565AAA2350M00CCG
Extended
* Images are for reference only
565AAA2350M00CCG
Attributes
Value
Manufacturer
Skyworks Solutions
MFR.Part #
565AAA2350M00CCG
JLCPCB Part #
C6694736
Package
SMD3225-6P
Description
-40℃~+85℃ 170mA 2.35GHz 2.5V~3.3V LVPECL ±30ppm SMD3225-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs)
ManufacturerSkyworks Solutions
PackageSMD3225-6P
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~3.3V
Output TypeLVPECL
Frequency Stability±30ppm
Frequency2.35GHz
Current - Supply170mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Voltage-Controlled Crystal Oscillators (VCXOs)
  6. 565AAA2350M00CCG
565AAA2350M00CCG

* Images are for reference only

565AAA2350M00CCG

Extended
Manufacturer

Skyworks Solutions

MFR.Part #
565AAA2350M00CCG
JLCPCB Part #
C6694736
Package
SMD3225-6P
Description
-40℃~+85℃ 170mA 2.35GHz 2.5V~3.3V LVPECL ±30ppm SMD3225-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

565AAA2350M00CCG

* Images are for reference only

565AAA2350M00CCG
Extended
Manufacturer

Skyworks Solutions

MFR.Part #
565AAA2350M00CCG
JLCPCB Part #
C6694736
Package
SMD3225-6P
Description
-40℃~+85℃ 170mA 2.35GHz 2.5V~3.3V LVPECL ±30ppm SMD3225-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

565AAA2350M00CCG Specifications

565AAA2350M00CCG technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs)
ManufacturerSkyworks Solutions
PackageSMD3225-6P
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~3.3V
Output TypeLVPECL
Frequency Stability±30ppm
Frequency2.35GHz
Current - Supply170mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 565AAA2350M00CCG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

565AAA2350M00CCG Documents

565AAA2350M00CCG datasheets or manufacturer documentation.

Datasheet: 565AAA2350M00CCG Datasheet (PDF)

565AAA2350M00CCG Schematic Symbol & PCB Footprint

The 565AAA2350M00CCG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.