


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Skygate | |
| Package | 1206 | |
| Operating Temperature | -55℃~+125℃ | |
| Interrupt Rating | 50A@50V | |
| Length | 3.2mm | |
| Current Rating | 750mA | |
| Voltage Rating (DC) | 50V、63V、76V | |
| Width | 1.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1206FT 0.75A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Skygate | |
| Package | 1206 | |
| Operating Temperature | -55℃~+125℃ | |
| Interrupt Rating | 50A@50V | |
| Length | 3.2mm | |
| Current Rating | 750mA | |
| Voltage Rating (DC) | 50V、63V、76V | |
| Width | 1.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1206FT 0.75A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1206FT 0.75A datasheets or manufacturer documentation.
Datasheet: 1206FT 0.75A Datasheet (PDF)
The 1206FT 0.75A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.