Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0603FT 3.15A
0603FT 3.15A - 1
0603FT 3.15A - 2
0603FT 3.15A - 3
Extended1/3
* Images are for reference only
0603FT 3.15A
Attributes
Value
Manufacturer
Skygate
MFR.Part #
0603FT 3.15A
JLCPCB Part #
C669425
Package
0603
Description
-55℃~125℃ 3.15A 32V、50V 35A@50VDC、35A@32VAC/DC Surface Mount Fuse 0603 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerSkygate
Package0603
Operating Temperature-55℃~125℃
TypeSurface Mount Fuse
Interrupt Rating35A@50VDC、35A@32VAC/DC
Length1.6mm
Current Rating3.15A
Height0.5mm
Voltage Rating (DC)32V、50V
Width0.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0603FT 3.15A
0603FT 3.15A

* Images are for reference only

0603FT 3.15A

Extended
Manufacturer

Skygate

MFR.Part #
0603FT 3.15A
JLCPCB Part #
C669425
Package
0603
Description
-55℃~125℃ 3.15A 32V、50V 35A@50VDC、35A@32VAC/DC Surface Mount Fuse 0603 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0603FT 3.15A

* Images are for reference only

0603FT 3.15A
Extended
Manufacturer

Skygate

MFR.Part #
0603FT 3.15A
JLCPCB Part #
C669425
Package
0603
Description
-55℃~125℃ 3.15A 32V、50V 35A@50VDC、35A@32VAC/DC Surface Mount Fuse 0603 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0603FT 3.15A Specifications

0603FT 3.15A technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerSkygate
Package0603
Operating Temperature-55℃~125℃
TypeSurface Mount Fuse
Interrupt Rating35A@50VDC、35A@32VAC/DC
Length1.6mm
Current Rating3.15A
Height0.5mm
Voltage Rating (DC)32V、50V
Width0.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0603FT 3.15A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0603FT 3.15A Documents

0603FT 3.15A datasheets or manufacturer documentation.

Datasheet: 0603FT 3.15A Datasheet (PDF)

0603FT 3.15A Schematic Symbol & PCB Footprint

The 0603FT 3.15A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.