Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. QMC6310U
QMC6310U - 1
QMC6310U - 2
QMC6310U - 3
Extended1/3
* Images are for reference only
QMC6310U
Attributes
Value
Manufacturer
QST
MFR.Part #
QMC6310U
JLCPCB Part #
C669299
Package
LGA-8(1.2x1.2)
Description
-40℃~+85℃ 16bit 2.5V~3.6V 35uA Built-in self-test (BIST)、On-chip set/reset coil I2C ±3mT ±3mT LGA-8(1.2x1.2) 3D Magnetic Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerQST
PackageLGA-8(1.2x1.2)
Magnetic Sensing Range(Z)±3mT
Operating Temperature-40℃~+85℃
Output bit16bit
Voltage - Supply2.5V~3.6V
FeaturesBuilt-in self-test (BIST)、On-chip set/reset coil
Current - Supply35uA
Interface TypeI2C
Magnetic Sensing Range(X,Y)±3mT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. QMC6310U
QMC6310U

* Images are for reference only

QMC6310U

Extended
Manufacturer

QST

MFR.Part #
QMC6310U
JLCPCB Part #
C669299
Package
LGA-8(1.2x1.2)
Description
-40℃~+85℃ 16bit 2.5V~3.6V 35uA Built-in self-test (BIST)、On-chip set/reset coil I2C ±3mT ±3mT LGA-8(1.2x1.2) 3D Magnetic Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QMC6310U

* Images are for reference only

QMC6310U
Extended
Manufacturer

QST

MFR.Part #
QMC6310U
JLCPCB Part #
C669299
Package
LGA-8(1.2x1.2)
Description
-40℃~+85℃ 16bit 2.5V~3.6V 35uA Built-in self-test (BIST)、On-chip set/reset coil I2C ±3mT ±3mT LGA-8(1.2x1.2) 3D Magnetic Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QMC6310U Specifications

QMC6310U technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerQST
PackageLGA-8(1.2x1.2)
Magnetic Sensing Range(Z)±3mT
Operating Temperature-40℃~+85℃
Output bit16bit
Voltage - Supply2.5V~3.6V
FeaturesBuilt-in self-test (BIST)、On-chip set/reset coil
Current - Supply35uA
Interface TypeI2C
Magnetic Sensing Range(X,Y)±3mT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QMC6310U. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

QMC6310U Documents

QMC6310U datasheets or manufacturer documentation.

Datasheet: QMC6310U Datasheet (PDF)

QMC6310U Schematic Symbol & PCB Footprint

The QMC6310U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.