


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | JRC | |
| Package | SOT-6 | |
| Frequency Range | 40MHz~900MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~3.6V | |
| P1dB | -5dBm | |
| Features | Variable gain control | |
| Noise Figure | 0.9dB | |
| Current - Supply | 20mA | |
| IP3 | 7dBm | |
| Gain | 18dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJG1152KA1-TE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | JRC | |
| Package | SOT-6 | |
| Frequency Range | 40MHz~900MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~3.6V | |
| P1dB | -5dBm | |
| Features | Variable gain control | |
| Noise Figure | 0.9dB | |
| Current - Supply | 20mA | |
| IP3 | 7dBm | |
| Gain | 18dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJG1152KA1-TE1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJG1152KA1-TE1 datasheets or manufacturer documentation.
Datasheet: NJG1152KA1-TE1 Datasheet (PDF)
The NJG1152KA1-TE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.