
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | SMD-10P | |
| Packaging/Housing | 10-SMD Module | |
| Voltage - Input (maximum value) | 32V | |
| type | Linear Regulator Replacement | |
| characteristic | Remote on/off, SCP | |
| Size/Size | 0.60" Length x 0.38" Width x 0.35" Height (15.2mm x 9.7mm x 8.8mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 4.75V | |
| efficiency | 77% | |
| Power (W) | 1 W | |
| Voltage - Output 1 | 2.5V | |
| working temperature | -40°C ~ 100°C | |
| Control characteristics | Enable, Active High | |
| Installation type | Surface Mount | |
| application | ITE (Commercial) | |
| Current output (maximum value) | 500mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STR05S2V5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | SMD-10P | |
| Packaging/Housing | 10-SMD Module | |
| Voltage - Input (maximum value) | 32V | |
| type | Linear Regulator Replacement | |
| characteristic | Remote on/off, SCP | |
| Size/Size | 0.60" Length x 0.38" Width x 0.35" Height (15.2mm x 9.7mm x 8.8mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 4.75V | |
| efficiency | 77% | |
| Power (W) | 1 W | |
| Voltage - Output 1 | 2.5V | |
| working temperature | -40°C ~ 100°C | |
| Control characteristics | Enable, Active High | |
| Installation type | Surface Mount | |
| application | ITE (Commercial) | |
| Current output (maximum value) | 500mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STR05S2V5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STR05S2V5 datasheets or manufacturer documentation.
Datasheet: STR05S2V5 Datasheet (PDF)
The STR05S2V5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.