
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Grayhill | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Length | 15.75mm | |
| Voltage Rating | 28V | |
| Termination Style | PC Pin | |
| Contact Material | 铜合金 | |
| Life | 30,000 cycles | |
| Current Rating | 5A | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Silver | |
| Switch Height | 13.72mm | |
| Circuit | DPDT | |
| Mounting Type | Through Hole | |
| Width | 12.5mm |

* Images are for reference only
48ASDP1S4V2QAT
Extended- Manufacturer
- MFR.Part #
- 48ASDP1S4V2QAT
- JLCPCB Part #
- C6688386
- Package
- -
- Description
- - Slide Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 48ASDP1S4V2QAT
- JLCPCB Part #
- C6688386
- Package
- -
- Description
- - Slide Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
48ASDP1S4V2QAT Specifications
48ASDP1S4V2QAT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Grayhill | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Length | 15.75mm | |
| Voltage Rating | 28V | |
| Termination Style | PC Pin | |
| Contact Material | 铜合金 | |
| Life | 30,000 cycles | |
| Current Rating | 5A | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Silver | |
| Switch Height | 13.72mm | |
| Circuit | DPDT | |
| Mounting Type | Through Hole | |
| Width | 12.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 48ASDP1S4V2QAT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

48ASDP1S4V2QAT Schematic Symbol & PCB Footprint
The 48ASDP1S4V2QAT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.