Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. KP201BLGA
KP201BLGA - 1
KP201BLGA - 2
KP201BLGA - 3
KP201BLGA - 4
Extended1/4
* Images are for reference only
KP201BLGA
Attributes
Value
Manufacturer
Kiwi Instruments
MFR.Part #
KP201BLGA
JLCPCB Part #
C668646
Package
SOT-23-6L
Description
-40℃~+85℃ 10V~28V 60kHz~70kHz 66.7% CCM、DCM Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection、Constant Voltage (CV) SOT-23-6L AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerKiwi Instruments
PackageSOT-23-6L
Operating Temperature-40℃~+85℃
Frequency - Switching60kHz~70kHz
Voltage - Supply10V~28V
Duty Cycle(Max)66.7%
Feedback SystemSecondary-Side Feedback
Working ModeCCM、DCM
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP)、Constant Voltage (CV)
TopologyFlyback
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. KP201BLGA
KP201BLGA

* Images are for reference only

KP201BLGA

Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP201BLGA
JLCPCB Part #
C668646
Package
SOT-23-6L
Description
-40℃~+85℃ 10V~28V 60kHz~70kHz 66.7% CCM、DCM Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection、Constant Voltage (CV) SOT-23-6L AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP201BLGA

* Images are for reference only

KP201BLGA
Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP201BLGA
JLCPCB Part #
C668646
Package
SOT-23-6L
Description
-40℃~+85℃ 10V~28V 60kHz~70kHz 66.7% CCM、DCM Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection、Constant Voltage (CV) SOT-23-6L AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP201BLGA Specifications

KP201BLGA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerKiwi Instruments
PackageSOT-23-6L
Operating Temperature-40℃~+85℃
Frequency - Switching60kHz~70kHz
Voltage - Supply10V~28V
Duty Cycle(Max)66.7%
Feedback SystemSecondary-Side Feedback
Working ModeCCM、DCM
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP)、Constant Voltage (CV)
TopologyFlyback
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KP201BLGA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KP201BLGA Documents

KP201BLGA datasheets or manufacturer documentation.

Datasheet: KP201BLGA Datasheet (PDF)

KP201BLGA Schematic Symbol & PCB Footprint

The KP201BLGA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.