Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. KP2126DP
KP2126DP - 1
KP2126DP - 2
KP2126DP - 3
Extended1/3
* Images are for reference only
KP2126DP
Attributes
Value
Manufacturer
Kiwi Instruments
MFR.Part #
KP2126DP
JLCPCB Part #
C668641
Package
DIP-8
Description
-40℃~+150℃ 11V~27V 35kHz~70kHz 650V Flyback Isolation Over Current Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerKiwi Instruments
PackageDIP-8
Operating Temperature-40℃~+150℃
Frequency - Switching35kHz~70kHz
Voltage - Supply11V~27V
Feedback SystemPrimary-Side Feedback
IsolationIsolation
FeaturesOver Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV)
TopologyFlyback
Voltage - Breakdown650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. KP2126DP
KP2126DP

* Images are for reference only

KP2126DP

Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP2126DP
JLCPCB Part #
C668641
Package
DIP-8
Description
-40℃~+150℃ 11V~27V 35kHz~70kHz 650V Flyback Isolation Over Current Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP2126DP

* Images are for reference only

KP2126DP
Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP2126DP
JLCPCB Part #
C668641
Package
DIP-8
Description
-40℃~+150℃ 11V~27V 35kHz~70kHz 650V Flyback Isolation Over Current Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP2126DP Specifications

KP2126DP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerKiwi Instruments
PackageDIP-8
Operating Temperature-40℃~+150℃
Frequency - Switching35kHz~70kHz
Voltage - Supply11V~27V
Feedback SystemPrimary-Side Feedback
IsolationIsolation
FeaturesOver Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV)
TopologyFlyback
Voltage - Breakdown650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KP2126DP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KP2126DP Documents

KP2126DP datasheets or manufacturer documentation.

Datasheet: KP2126DP Datasheet (PDF)

KP2126DP Schematic Symbol & PCB Footprint

The KP2126DP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.