



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Kiwi Instruments | |
| Package | SOT-23-3L | |
| Number of Channels | 1 | |
| Voltage - Supply | 5.34V~5.58V | |
| Operating Temperature - | -40℃~+125℃ | |
| Features | Soft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection | |
| RDS(on) | 13Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KP3111LGA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Kiwi Instruments | |
| Package | SOT-23-3L | |
| Number of Channels | 1 | |
| Voltage - Supply | 5.34V~5.58V | |
| Operating Temperature - | -40℃~+125℃ | |
| Features | Soft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection | |
| RDS(on) | 13Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KP3111LGA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KP3111LGA datasheets or manufacturer documentation.
Datasheet: KP3111LGA Datasheet (PDF)
The KP3111LGA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.