
- Manufacturer
- MFR.Part #
- HD74HC273TEEL
- JLCPCB Part #
- C6686
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 0ns、5ns、5ns 17ns、20ns、100ns 18ns@4.5V,50pF 2V~6V 35MHz 4mA 4uA 5.2mA 5pF 8 D-Type Reset Rising Edge TSSOP-20 Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | RENESAS | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 35MHz | |
| Propagation Delay | 18ns@4.5V,50pF | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 8 | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 5.2mA | |
| Setup Time | 17ns、20ns、100ns | |
| Function | Reset | |
| Type | D-Type | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 4uA | |
| Number of Elements | 8 | |
| Hold Time | 0ns、5ns、5ns | |
| Input Capacitance | 5pF | |
| Current - Output Low(IOL) | 4mA |

* Images are for reference only
HD74HC273TEEL
Extended- Manufacturer
- MFR.Part #
- HD74HC273TEEL
- JLCPCB Part #
- C6686
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 0ns、5ns、5ns 17ns、20ns、100ns 18ns@4.5V,50pF 2V~6V 35MHz 4mA 4uA 5.2mA 5pF 8 D-Type Reset Rising Edge TSSOP-20 Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HD74HC273TEEL
- JLCPCB Part #
- C6686
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 0ns、5ns、5ns 17ns、20ns、100ns 18ns@4.5V,50pF 2V~6V 35MHz 4mA 4uA 5.2mA 5pF 8 D-Type Reset Rising Edge TSSOP-20 Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HD74HC273TEEL Specifications
HD74HC273TEEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | RENESAS | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 35MHz | |
| Propagation Delay | 18ns@4.5V,50pF | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 8 | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 5.2mA | |
| Setup Time | 17ns、20ns、100ns | |
| Function | Reset | |
| Type | D-Type | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 4uA | |
| Number of Elements | 8 | |
| Hold Time | 0ns、5ns、5ns | |
| Input Capacitance | 5pF | |
| Current - Output Low(IOL) | 4mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HD74HC273TEEL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HD74HC273TEEL Documents
HD74HC273TEEL datasheets or manufacturer documentation.
Datasheet: HD74HC273TEEL Datasheet (PDF)
HD74HC273TEEL Schematic Symbol & PCB Footprint
The HD74HC273TEEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.