Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. TS-103
TS-103 - 1
TS-103 - 2
TS-103 - 3
TS-103 - 4
Extended1/4
* Images are for reference only
TS-103
Attributes
Value
Manufacturer
SHOU HAN
MFR.Part #
TS-103
JLCPCB Part #
C668592
Package
SMD,4.8x3.6mm
Description
-30℃~+85℃ 12V 2.25mm 4.75mm 5.2mm 50,000 cycles 50mA Angle Toggle Gull Wing SPST SMD,4.8x3.6mm Limit Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerSHOU HAN
PackageSMD,4.8x3.6mm
Operating Temperature-30℃~+85℃
Length4.75mm
Termination StyleGull Wing
Current Rating (DC)50mA
Life50,000 cycles
Actuator StyleAngle Toggle
Switch Height2.25mm
CircuitSPST
Voltage Rating (DC)12V
Width5.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. TS-103
TS-103

* Images are for reference only

TS-103

Extended
Manufacturer

SHOU HAN

MFR.Part #
TS-103
JLCPCB Part #
C668592
Package
SMD,4.8x3.6mm
Description
-30℃~+85℃ 12V 2.25mm 4.75mm 5.2mm 50,000 cycles 50mA Angle Toggle Gull Wing SPST SMD,4.8x3.6mm Limit Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS-103

* Images are for reference only

TS-103
Extended
Manufacturer

SHOU HAN

MFR.Part #
TS-103
JLCPCB Part #
C668592
Package
SMD,4.8x3.6mm
Description
-30℃~+85℃ 12V 2.25mm 4.75mm 5.2mm 50,000 cycles 50mA Angle Toggle Gull Wing SPST SMD,4.8x3.6mm Limit Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS-103 Specifications

TS-103 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerSHOU HAN
PackageSMD,4.8x3.6mm
Operating Temperature-30℃~+85℃
Length4.75mm
Termination StyleGull Wing
Current Rating (DC)50mA
Life50,000 cycles
Actuator StyleAngle Toggle
Switch Height2.25mm
CircuitSPST
Voltage Rating (DC)12V
Width5.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS-103. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS-103 Documents

TS-103 datasheets or manufacturer documentation.

Datasheet: TS-103 Datasheet (PDF)

TS-103 Schematic Symbol & PCB Footprint

The TS-103 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.