
- Manufacturer
- MFR.Part #
- SSM3J145TU,LXHF
- JLCPCB Part #
- C6685611
- Package
- SMD-3P
- Description
- 1 P-Channel 103mΩ@4.5V 1V 20V 270pF 32pF 3A 4.6nC@4.5V 40pF 500mW P-Channel SMD-3P MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | SMD-3P | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 270pF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 4.6nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| Current - Continuous Drain(Id) | 3A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 40pF | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 103mΩ@4.5V |

* Images are for reference only
SSM3J145TU,LXHF
Extended- Manufacturer
- MFR.Part #
- SSM3J145TU,LXHF
- JLCPCB Part #
- C6685611
- Package
- SMD-3P
- Description
- 1 P-Channel 103mΩ@4.5V 1V 20V 270pF 32pF 3A 4.6nC@4.5V 40pF 500mW P-Channel SMD-3P MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SSM3J145TU,LXHF
- JLCPCB Part #
- C6685611
- Package
- SMD-3P
- Description
- 1 P-Channel 103mΩ@4.5V 1V 20V 270pF 32pF 3A 4.6nC@4.5V 40pF 500mW P-Channel SMD-3P MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSM3J145TU,LXHF Specifications
SSM3J145TU,LXHF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | SMD-3P | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 270pF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 4.6nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| Current - Continuous Drain(Id) | 3A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 40pF | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 103mΩ@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSM3J145TU,LXHF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSM3J145TU,LXHF Documents
SSM3J145TU,LXHF datasheets or manufacturer documentation.
Datasheet: SSM3J145TU,LXHF Datasheet (PDF)
SSM3J145TU,LXHF Schematic Symbol & PCB Footprint
The SSM3J145TU,LXHF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.