Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KSL0M331LFTR
KSL0M331LFTR
Extended
* Images are for reference only
KSL0M331LFTR
Attributes
Value
Manufacturer
C&K
MFR.Part #
KSL0M331LFTR
JLCPCB Part #
C668559
Package
Plugin
Description
-40℃~+85℃ 1,000,000 cycles 1.3N 10mA 32V 5.8mm 7.3mm 7.4mm No PC Pin Right Angle Round Button SPST Without Bracket 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-40℃~+85℃
Contact Current10mA
Termination StylePC Pin
Voltage Rating32V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height5.8mm
CircuitSPST
Mounting TypeRight Angle
Operating Force1.3N
Length7.4mm
Life1,000,000 cycles
With LampNo
Width7.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KSL0M331LFTR
KSL0M331LFTR

* Images are for reference only

KSL0M331LFTR

Extended
Manufacturer

C&K

MFR.Part #
KSL0M331LFTR
JLCPCB Part #
C668559
Package
Plugin
Description
-40℃~+85℃ 1,000,000 cycles 1.3N 10mA 32V 5.8mm 7.3mm 7.4mm No PC Pin Right Angle Round Button SPST Without Bracket 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KSL0M331LFTR

* Images are for reference only

KSL0M331LFTR
Extended
Manufacturer

C&K

MFR.Part #
KSL0M331LFTR
JLCPCB Part #
C668559
Package
Plugin
Description
-40℃~+85℃ 1,000,000 cycles 1.3N 10mA 32V 5.8mm 7.3mm 7.4mm No PC Pin Right Angle Round Button SPST Without Bracket 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KSL0M331LFTR Specifications

KSL0M331LFTR technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-40℃~+85℃
Contact Current10mA
Termination StylePC Pin
Voltage Rating32V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height5.8mm
CircuitSPST
Mounting TypeRight Angle
Operating Force1.3N
Length7.4mm
Life1,000,000 cycles
With LampNo
Width7.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KSL0M331LFTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KSL0M331LFTR Documents

KSL0M331LFTR datasheets or manufacturer documentation.

Datasheet: KSL0M331LFTR Datasheet (PDF)

KSL0M331LFTR Schematic Symbol & PCB Footprint

The KSL0M331LFTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.