
- Manufacturer
- MFR.Part #
- MSC125V130
- JLCPCB Part #
- C6684983
- Package
- Plugin
- Description
- -40℃~+65℃ 12.7mm 124uF 125V 36.53mm 69.85mm Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NTE Electronics | |
| Package | Plugin | |
| Operating Temperature | -40℃~+65℃ | |
| Voltage Rating | 125V | |
| Pin Spacing | 12.7mm | |
| Height - Seated (Max) | 69.85mm | |
| Capacitance | 124uF | |
| Diameter | 36.53mm |

* Images are for reference only
MSC125V130
Extended- Manufacturer
- MFR.Part #
- MSC125V130
- JLCPCB Part #
- C6684983
- Package
- Plugin
- Description
- -40℃~+65℃ 12.7mm 124uF 125V 36.53mm 69.85mm Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MSC125V130
- JLCPCB Part #
- C6684983
- Package
- Plugin
- Description
- -40℃~+65℃ 12.7mm 124uF 125V 36.53mm 69.85mm Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSC125V130 Specifications
MSC125V130 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NTE Electronics | |
| Package | Plugin | |
| Operating Temperature | -40℃~+65℃ | |
| Voltage Rating | 125V | |
| Pin Spacing | 12.7mm | |
| Height - Seated (Max) | 69.85mm | |
| Capacitance | 124uF | |
| Diameter | 36.53mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSC125V130. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MSC125V130 Schematic Symbol & PCB Footprint
The MSC125V130 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.