
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | RENESAS | |
| Package | TDFN-8(2x2) | |
| Ron | 7Ω | |
| Con | 5.5pF | |
| -3dB Bandwidth | 1GHz | |
| Applications | USB | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay (tpd) | 60ps | |
| Features | ESD Protection | |
| Turn-on time | 100us | |
| Turn-off time | 5us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLG55593AV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | RENESAS | |
| Package | TDFN-8(2x2) | |
| Ron | 7Ω | |
| Con | 5.5pF | |
| -3dB Bandwidth | 1GHz | |
| Applications | USB | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay (tpd) | 60ps | |
| Features | ESD Protection | |
| Turn-on time | 100us | |
| Turn-off time | 5us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLG55593AV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLG55593AV datasheets or manufacturer documentation.
Datasheet: SLG55593AV Datasheet (PDF)
The SLG55593AV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.