
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM Semicon | |
| Package | Plugin | |
| Power(Watts) | 120mW | |
| Operating Temperature | -25℃~+85℃ | |
| Wavelength - Dominant | 525nm | |
| Test Current | 10mA | |
| Viewing Angle | 40° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Green | |
| Lamp Holder Type | 3.1mm Round Lens | |
| Lens Color | Water Clear | |
| Emitting Material | InGaN | |
| Luminous Intensity | 1.5cd | |
| Voltage - Forward(Vf) | 3.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLR343EC4TT32XLXM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM Semicon | |
| Package | Plugin | |
| Power(Watts) | 120mW | |
| Operating Temperature | -25℃~+85℃ | |
| Wavelength - Dominant | 525nm | |
| Test Current | 10mA | |
| Viewing Angle | 40° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Green | |
| Lamp Holder Type | 3.1mm Round Lens | |
| Lens Color | Water Clear | |
| Emitting Material | InGaN | |
| Luminous Intensity | 1.5cd | |
| Voltage - Forward(Vf) | 3.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLR343EC4TT32XLXM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLR343EC4TT32XLXM datasheets or manufacturer documentation.
Datasheet: SLR343EC4TT32XLXM Datasheet (PDF)
The SLR343EC4TT32XLXM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.