
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Vishay Intertech | |
| Package | SC-70-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 600pC@4.5V | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 200mW | |
| RDS(on) | 2.5Ω@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI1330EDL-T1-BE3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Vishay Intertech | |
| Package | SC-70-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 600pC@4.5V | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 200mW | |
| RDS(on) | 2.5Ω@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI1330EDL-T1-BE3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI1330EDL-T1-BE3 datasheets or manufacturer documentation.
Datasheet: SI1330EDL-T1-BE3 Datasheet (PDF)
The SI1330EDL-T1-BE3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.