HD74HC10RPEL
Extended
* Images are for reference only
HD74HC10RPEL
Attributes
Value
Manufacturer
MFR.Part #
HD74HC10RPEL
JLCPCB Part #
C6677
Package
SOIC-14
Description
-40℃~+85℃ 1.5V、3.15V、4.2V 1.9V、4.4V、5.9V 100mV、260mV、330mV 1uA 21ns@6V,50pF 2V~6V 3 3 5.2mA 5.2mA 500mV、1.35V、1.8V 74HC NAND Gate SOIC-14 Logic Gates ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Logic Gates
ManufacturerRENESAS
PackageSOIC-14
Output Logic Level - Low100mV、260mV、330mV
Operating Temperature-40℃~+85℃
Propagation Delay21ns@6V,50pF
Output Logic Level - High1.9V、4.4V、5.9V
Logic TypeNAND Gate
Current - Output High(IOH)5.2mA
Input Logic Level - Low500mV、1.35V、1.8V
Series74HC
Number of Channels3
Input Logic Level - High1.5V、3.15V、4.2V
Voltage - Supply2V~6V
Quiescent Current1uA
Input Number3
Current - Output Low(IOL)5.2mA